TPC 030-105 | TRACO POWER

Power supply, 5 to 6 VDC, 4 A, 20 W, TPC 030-105

Order No.: 32C2647
EAN: 4099891284176
MPN:
TPC 030-105
Series: TPC
TPC 030-105 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
58.2862 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
58.29 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2862 €
10 pcs.
52.4433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TPC 030-105, Traco

The TPC 030-105 is a power supply with an excellent price/performance ratio. It has a universal input of 85-264 VAC or 90-375 VDC. With the optional Active Current Sharing redundancy module, this power supply provides a very reliable, true redundant DC supply.

Features

  • High efficiency over the entire load range
  • Reliable snap-on mounting on DIN rails or with wall bracket
  • Output voltage adjustable
  • Signal for good performance
  • Low ripple and noise
  • Overload and short circuit protection

Applications

  • Industrial environments
  • Office environments
  • Living environments
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 bis 6 VDC
Ausgangsstrom 4 A
Breite 26.5 mm
Eingangsspannungsbereich 85-264 VAC, 90-375 VDC
Höhe 96.5 mm
Leistung 20 W
Schutzart (IP) IP20
Tiefe 90 mm
Wirkungsgrad 79 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei