TSP 070-112 | TRACO POWER

Power supply, 12 to 14 VDC, 6 A, 72 W, TSP 070-112

Order No.: 25K5650
EAN: 4099891284015
MPN:
TSP 070-112
Series: TSP
TSP 070-112 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
161.3164 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
161.32 € *
Price list
Quantity
Price per unit*
1 pcs.
161.3164 €
10 pcs.
145.1681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TSP.

For rail and wall mounting, in rugged metal enclosure, variable output voltage, low residual ripple, DC-OK-Signal, sustained short circuit-proof, overvoltage/thermal overload protection; Input voltage: TSP 070/090 85 to 263 VAC, TSP 140 to TSP 600 85 to 132/187 to 264 VAC 47 to 63 Hz. Load regulation: 0.5 %. Residual ripple: min. 100 mVpp. Interference suppression: EN 55011 class B, EN 55022 class B, EN 61000-6-3. Immunity to interference: EN 61000-6-2, EN 61204-3. Short-circuit protection: current limiting at Imax. Overvoltage protection: 20 V at 12 VDC, 35 V at 24 VDC, 63 V at 48 VDC. Efficiency: 87 %. Operating temperatures: –25 to +70 °C. Connections: pluggable screw terminals.

72 to 96 W output power, type TSP.

Dimensions: W 35, H 110, D 110 mm.

Technical attributes (type, output power, output voltage, output adjustment range, output current max): TSP 070-112, 72 W, 12 VDC, 12 to 14 VDC, 6.0 A

Technical specifications
Number of outputs 1
Output voltage DC 12 bis 14 VDC
Output current 6 A
Width 35 mm
Input voltage AC 85-264 VAC
Height 110 mm
Power 72 W
Degree of protection (IP) IP20
Depth 110 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei