TSP 360-124 WR | TRACO POWER

Power supply, 24 to 28 VDC, 15 A, 360 W, TSP 360-124 WR

Order No.: 32C4313
EAN: 4099891284794
MPN:
TSP 360-124 WR
Series: TSP-WR
TSP 360-124 WR TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
415.6313 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
415.63 € *
Price list
Quantity
Price per unit*
1 pcs.
415.6313 €
10 pcs.
374.0527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSP 360-124 WR, Traco

The TSP 360-124 WR power supply has been extended by a wide input range of 85-132 / 187-264 / 323-550 VAC. With these input ranges, the power supply can be used in almost all single-phase and multi-phase power networks worldwide. A high, continuously available power reserve guarantees the safe start-up of loads with high inrush currents.

Features

  • Rugged metal housing for harsh industrial environments
  • Industrial operating temperature range: -25 °C to +70 °C
  • Current OK signal
  • Remote control on/off
  • Shock and vibration resistant
  • Unlimited short circuit, overvoltage and overtemperature protection
  • Buffer module for emergency power supply
  • Battery controller module
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 15 A
Breite 80 mm
Eingangsspannungsbereich 85-132 VAC, 187-550 VAC
Höhe 125 mm
Leistung 360 W
Schutzart (IP) IP20
Tiefe 125 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei