TSP 360-124 | TRACO POWER
Power supply, 24 to 28 VDC, 15 A, 360 W, TSP 360-124
Power supplies, type Traco TSP.
For rail and wall mounting, in rugged metal enclosure, variable output voltage, low residual ripple, DC-OK-Signal, sustained short circuit-proof, overvoltage/thermal overload protection; Input voltage: TSP 070/090 85 to 263 VAC, TSP 140 to TSP 600 85 to 132/187 to 264 VAC 47 to 63 Hz. Load regulation: 0.5 %. Residual ripple: min. 100 mVpp. Interference suppression: EN 55011 class B, EN 55022 class B, EN 61000-6-3. Immunity to interference: EN 61000-6-2, EN 61204-3. Short-circuit protection: current limiting at Imax. Overvoltage protection: 20 V at 12 VDC, 35 V at 24 VDC, 63 V at 48 VDC. Efficiency: 87 %. Operating temperatures: –25 to +70 °C. Connections: pluggable screw terminals.
360 W output power, type TSP.
Dimensions: W 80, H 125, D 125 mm.
Technical attributes (type, output power, output voltage, output adjustment range, output current max): TSP 360-124, 360 W, 24 VDC, 24 to 28 VDC, 15 A
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 15 A | |
Width | 80 mm | |
Input voltage AC | 85-132 VAC, 187-264 VAC | |
Height | 125 mm | |
Power | 360 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 87 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |