TSP-BCM24A | TRACO POWER

Power supply, 24 to 28 VDC, 25 A, 600 W, TSP-BCM24A

Order No.: 32C2786
EAN: 4099891284442
MPN:
TSP-BCM24A
Series: TSP
TSP-BCM24A TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
303.5571 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
303.56 € *
Price list
Quantity
Price per unit*
1 pcs.
303.5571 €
10 pcs.
273.2002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSP-BCM24A, Traco

This module provides a professional battery management system for charging and monitoring an external lead-acid battery. The connected battery is charged by the power supply and kept in the state of charge. In the event of a power failure, the battery provides the output power until the battery is discharged. To avoid overcharging the battery, an external temperature sensor automatically adjusts the battery voltage to the required end-of-charge voltage. This can extend the service life of the battery.

Features

  • Battery protection for overvoltage, deep discharge, short circuit and polarity reversal
  • Alarm outputs for input, output and battery status
  • Remote On/Off for battery and power supply
  • Controlled charging end voltage by temperature sensor
  • International security
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 25 A
Breite 54 mm
Eingangsspannungsbereich 24-28 VDC
Höhe 110 mm
Leistung 600 W
Schutzart (IP) IP20
Tiefe 110 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei