TSPC 080-124 | TRACO POWER
Power supply, 24 VDC, 3.3 A, 80 W, TSPC 080-124
Power supplies, type Traco TSPC.
For use in harsh industrial environments, with DC OK signal, overload and thermal overload protection, shock-proof and vibration-proof; Input voltage: 85 to 132/187 to 264 VAC (selectable), 47 to 63 Hz. Output voltage: 24 VDC (24 to 28 VDC), Power Boost up to 120 %. Control error on input/load fluctuation: 1.0 %. Residual ripple: 100 mVpp. Housing: aluminum. Cover: stainless steel. Connections: pluggable screw terminal block. Degree of protection: IP 20. Safety class: I. Certifications: cULus, IEC and ATEX. Operating temperatures: –25 to +70 °C. Dimensions: H 110 mm, D 110 mm.
Technical attributes (type, output power, output current, width): TSPC 080-124, 80 W, 3.3 A, B 40 mm
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 3.3 A | |
Breite | 40 mm | |
Eingangsspannungsbereich | 85-132 VAC, 187-264 VAC | |
Höhe | 110 mm | |
Leistung | 80 W | |
Schutzart (IP) | IP20 | |
Tiefe | 110 mm | |
Wirkungsgrad | 92 % |
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |