TSPC 120-124 | TRACO POWER
Power supply, 24 VDC, 5 A, 120 W, TSPC 120-124
Power supplies, type Traco TSPC.
For use in harsh industrial environments, with DC OK signal, overload and thermal overload protection, shock-proof and vibration-proof; Input voltage: 85 to 132/187 to 264 VAC (selectable), 47 to 63 Hz. Output voltage: 24 VDC (24 to 28 VDC), Power Boost up to 120 %. Control error on input/load fluctuation: 1.0 %. Residual ripple: 100 mVpp. Housing: aluminum. Cover: stainless steel. Connections: pluggable screw terminal block. Degree of protection: IP 20. Safety class: I. Certifications: cULus, IEC and ATEX. Operating temperatures: –25 to +70 °C. Dimensions: H 110 mm, D 110 mm.
Technical attributes (type, output power, output current, width): TSPC 120-124, 120 W, 5.0 A, B 46 mm
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-132 VAC, 187-264 VAC | |
| Power | 120 W | |
| efficiency | 92 % | |
| Degree of protection (IP) | IP20 | |
| Width | 46 mm | |
| Height | 110 mm | |
| Depth | 110 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |