TSPC 240-124 | TRACO POWER

Power supply, 24 VDC, 10 A, 240 W, TSPC 240-124

Order No.: 25K5624
EAN: 4099891284008
MPN:
TSPC 240-124
Series: TSPC
TRACO POWER
TSPC 240-124 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
172.7404 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
172.74 € *
Price list
Quantity
Price per unit*
1 pcs.
172.7404 €
10 pcs.
155.4616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TSPC.

For use in harsh industrial environments, with DC OK signal, overload and thermal overload protection, shock-proof and vibration-proof; Input voltage: 85 to 132/187 to 264 VAC (selectable), 47 to 63 Hz. Output voltage: 24 VDC (24 to 28 VDC), Power Boost up to 120 %. Control error on input/load fluctuation: 1.0 %. Residual ripple: 100 mVpp. Housing: aluminum. Cover: stainless steel. Connections: pluggable screw terminal block. Degree of protection: IP 20. Safety class: I. Certifications: cULus, IEC and ATEX. Operating temperatures: –25 to +70 °C. Dimensions: H 110 mm, D 110 mm.

Technical attributes (type, output power, output current, width): TSPC 240-124, 240 W, 10 A, B 60 mm

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 10 A
Breite 60 mm
Eingangsspannungsbereich 85-132 VAC, 187-264 VAC
Höhe 110 mm
Leistung 240 W
Schutzart (IP) IP20
Tiefe 110 mm
Wirkungsgrad 92 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei