TCK-026 | TRACO POWER

Common mode choke, THT, 373 µH, 3 A, TCK-026

Order No.: 35C1018
EAN: 7613441049601
MPN:
TCK-026
TCK-026 TRACO POWER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Common mode choke, TCK-026, TRACO POWER

Common mode choke, 373 µH, 36 mΩ, 3 A.

Technical specifications
Ausführung Gleichtaktdrossel
Bauform THT
Breite 11.5 mm
Gleichstrom 3 A
Gleichstromwiderstand 36 mΩ
Höhe 8.8 mm
Induktivität 373 µH
Länge 11.5 mm
Toleranz ±35 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes