TCK-044 | TRACO POWER
Power Inductor (SMD)
Order No.: 35C1019
EAN: 7613441049618
MPN:
TCK-044
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power inductor | |
Design | SMD | |
Width | 5.2 mm | |
DC current | 2 A | |
DC resistance | 60 mΩ | |
Height | 5.2 mm | |
Inductance | 3.3 µH | |
Length | 5.8 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |