TCK-050 | TRACO POWER
Common mode choke, THT, 325 µH, 3.3 A, TCK-050
Order No.: 35C1023
EAN: 7613441049663
MPN:
TCK-050
Unit Price (€ / pc.)
4.8790 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
27 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Common mode choke, TCK-050, TRACO POWER
Common mode choke, 325 µH, 35 mΩ, 3.3 A.
Technical specifications
Version | Gleichtaktdrossel | |
Design | THT | |
Width | 11.5 mm | |
DC current | 3.3 A | |
DC resistance | 35 mΩ | |
Height | 8.8 mm | |
Inductance | 325 µH | |
Length | 11.5 mm | |
Tolerance | ±35 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |