TCK-072 | TRACO POWER

Common mode choke, THT, 156 µH, 11.3 A, TCK-072

Order No.: 35C1029
EAN: 7613441049779
MPN:
TCK-072
TCK-072 TRACO POWER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
19 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Common mode choke, TCK-072, TRACO POWER

Common mode choke, 156 µH, 15 mΩ, 11.3 A.

Technical specifications
Ausführung Gleichtaktdrossel
Bauform THT
Breite 16 mm
Gleichstrom 11.3 A
Gleichstromwiderstand 15 mΩ
Höhe 15 mm
Induktivität 156 µH
Länge 16 mm
Toleranz ±35 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes