TCK-078 | TRACO POWER
Power choke, SMD, 1.1 µH, 3.24 A, TCK-078
Order No.: 35C1032
EAN: 7613441049823
MPN:
TCK-078
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-02
Leadtime: 2 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductor, TCK-078, TRACO POWER
Inductor, 1.1 µH, 15 mΩ, 3.24 A.
Technical specifications
Version | Leistungsinduktivität | |
Design | SMD | |
Width | 5.2 mm | |
DC current | 3.24 A | |
DC resistance | 15 mΩ | |
Height | 4.5 mm | |
Inductance | 1.1 µH | |
Length | 5.8 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |