TCK-118 | TRACO POWER

Common mode choke, THT, 175 µH, 1.76 A, TCK-118

Order No.: 35C1046
EAN: 7613441050027
MPN:
TCK-118
TCK-118 TRACO POWER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
7 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Common mode choke, TCK-118, TRACO POWER

Common mode choke, 175 µH, 34 mΩ, 1.76 A.

Technical specifications
Ausführung Gleichtaktdrossel
Bauform THT
Breite 7.9 mm
Gleichstrom 1.76 A
Gleichstromwiderstand 34 mΩ
Höhe 10.5 mm
Induktivität 175 µH
Länge 8.5 mm
Toleranz ±25 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes