TCK-120 | TRACO POWER
Power Inductor (SMD)
Order No.: 35C1048
EAN: 7613441050041
MPN:
TCK-120
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power inductor | |
Design | SMD | |
Width | 2.5 mm | |
DC current | 0.9 A | |
DC resistance | 354 mΩ | |
Height | 1.55 mm | |
Inductance | 10 µH | |
Length | 2.7 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |