TCK-127 | TRACO POWER
Common Mode Choke
Order No.: 35C1052
EAN: 7613441050089
MPN:
TCK-127
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
7 pcs.
5.9738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | common mode choke | |
Design | THT | |
Width | 7.9 mm | |
DC current | 1.92 A | |
DC resistance | 24 mΩ | |
Height | 10.5 mm | |
Inductance | 137 µH | |
Length | 8.5 mm | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |