TCK-141 | TRACO POWER

Power choke, SMD, 5.6 µH, 3.5 A, TCK-141

Order No.: 35C1061
EAN: 7613441050171
MPN:
TCK-141
TCK-141 TRACO POWER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductor, TCK-141, TRACO POWER

Inductor, 5.6 µH, 90 mΩ, 3.5 A.

Technical specifications
Version Leistungsinduktivität
Design SMD
Width 4 mm
DC current 3.5 A
DC resistance 90 mΩ
Height 2.1 mm
Inductance 5.6 µH
Length 4 mm
Tolerance ±20 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes