TCK-147 | TRACO POWER

Power choke, SMD, 15 µH, 0.6 A, TCK-147

Order No.: 35C1064
EAN: 7613441050201
MPN:
TCK-147
TCK-147 TRACO POWER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available in 7 Days: 380 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductor, TCK-147, TRACO POWER

Inductor, 15 µH, 600 mΩ, 0.6 A.

Technical specifications
Filter Property Value
Version power inductor
Inductance 15 µH
DC current 0.6 A
Tolerance ±20 %
DC resistance 600 mΩ
Design SMD
Length 3.5 mm
Width 3.1 mm
Height 2.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes