TCK-151 | TRACO POWER
Power Inductor (SMD)
Order No.: 35C1068
EAN: 7613441050249
MPN:
TCK-151
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | power inductor | |
Design | SMD | |
Width | 3 mm | |
DC current | 1.5 A | |
DC resistance | 150 mΩ | |
Height | 2.1 mm | |
Inductance | 4.7 µH | |
Length | 3.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |