TCK-181 | TRACO POWER

Common mode choke, THT, 566 µH, 2 A, TCK-181

Order No.: 35C1085
EAN: 7613441065885
MPN:
TCK-181
TCK-181 TRACO POWER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
27 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Common mode choke, TCK-181, TRACO POWER

Common mode choke, 566 µH, 50 mΩ, 2 A.

Technical specifications
Ausführung Gleichtaktdrossel
Bauform THT
Breite 11.5 mm
Gleichstrom 2 A
Gleichstromwiderstand 50 mΩ
Höhe 8.8 mm
Induktivität 566 µH
Länge 11.5 mm
Toleranz ±35 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes