TEN-HS8 | TRACO POWER

Heatsink, (L x W x H) 50.8 x 25.4 x 7.6 mm, 9 K/W, black anodized, TEN-HS8

Order No.: 35C1300
EAN: 7613441063850
MPN:
TEN-HS8
Series: TEN
TEN-HS8 TRACO POWER Heat Sinks
Image may differ
Unit Price (€ / pc.)
6.7354 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal heatsink, TEN-HS8, TRACO POWER

2"x1" metal heatsink, 9 K/W, H=7.6 mm.

Technical specifications
Ausführung Kühlkörper
Breite 25.4 mm
Geeignet für DC/DC-Konverter
Höhe 7.6 mm
Länge 50.8 mm
Material Aluminium-Druckguss
max.Wärmewiderstand 9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland TW
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes