TEP-HS4 | TRACO POWER

Heatsink, (L x W x H) 57.9 x 36.8 x 6.1 mm, 7.2 K/W, black anodized, TEP-HS4

Order No.: 35C1342
EAN: 7613441062235
MPN:
TEP-HS4
Series: TEP
TEP-HS4 TRACO POWER Heat Sinks
Image may differ
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal heatsink, TEP-HS4, TRACO POWER

2.3"x1.45" metal heatsink, 7.2 K/W, H=6.1 mm

Technical specifications
Ausführung Kühlkörper
Breite 36.8 mm
Geeignet für DC/DC-Konverter
Höhe 6.1 mm
Länge 57.9 mm
Material Aluminium-Druckguss
max.Wärmewiderstand 7.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes