THL-HS1 | TRACO POWER

Heatsink, (L x W x H) 21 x 21 x 6 mm, 16 K/W, black anodized, THL-HS1

Order No.: 35C1363
EAN: 7613441061207
MPN:
THL-HS1
Series: THL
THL-HS1 TRACO POWER Heat Sinks
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal heatsink, THL-HS1, TRACO POWER

1"x1" metal heatsink, 16 K/W, H=6 mm

Technical specifications
Ausführung Kühlkörper
Breite 21 mm
Geeignet für DC/DC-Konverter
Höhe 6 mm
Länge 21 mm
Material Aluminium
max.Wärmewiderstand 16 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland TW
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes