TFI 20 | TRACO POWER

Surge protection filter, 43-160 VDC, TFI 20

Order No.: 35C1345
EAN: 7613441051536
MPN:
TFI 20
Series: TFI
TFI 20 TRACO POWER Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
28.4053 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
10 pcs.
25.5612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge filter, TFI 20, TRACO POWER

The new TFI 20 is a surge filter which comes in a compact DIP-24 plastic package. Placed in front of any DC/DC converter the TFI clamps momentary over-voltage transients to a safe value in order to protect the DC/DC converter from being damaged. During normal operation the output voltage follows the input voltage (Vout = Vin - 2 VDC typ.) up to the point of 168 VDC where the voltage is actively clamped. Whereas the transients defined within the EN 50155 (up to 154 VDC) are covered by the wide input range of dedicated railway converter the TFI handles the stricter definition laid-out in the RIA12 standard which allows transients of up to 20ms at 385 VDC. This level of protection is specifically required in railway applications where high voltage transients are expected but can also be used for 72, 96 and 110 VDC battery systems in railway applications.

Features

  • Can be used with any DC/DC converter
  • Brownout voltage 36 VDC min
Technical specifications
Anschluss Leiterplattenstift
Ausführung Überspannungsschutzfilter
Montage Leiterplattenmontage
Spannung 43-160 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes