TIB 240-124BCMU | TRACO POWER

Uninterruptible power supply (UPS) module, 24 VDC,metal enclosure, DIN-rail

Order No.: 35C1555
EAN: 7613441071916
MPN:
TIB 240-124BCMU
Series: TIB-BCMU
TIB 240-124BCMU TRACO POWER UPS
Image may differ
Unit Price (€ / pc.)
247.4367 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
247.44 € *
Price list
Quantity
Price per unit*
1 pcs.
247.4367 €
5 pcs.
222.6966 €
*incl. VAT plus shipping costs
**Subject to prior sale

UPS, TIB 240-124BCMU, TRACO POWER

The TIB-BCMU turns an existing AC/DC power converter into a fully-fledged uninterruptible power supply (UPS) solution. The integrated microprocessorpowered battery management system ensures that the connected lead-acid battery is always fully charged. Periodic impedance measurements are performed to alert the user in case of a rare battery failure or an accidental disconnection. During battery backup operation, the internal DC/DC power conversion stage keeps the output voltage constant. An internal EN 55011 class B EMI filter ensures highest output voltage quality. The battery terminals are protected with a user-serviceable 15A blade type fuse. The TIB-BCMU comes with industry standard EN/IEC/UL 61010-1 certifications for measurement, laboratory, and control equipment as well as EN 62040-1 certifications for uninterruptible power supplies, making it a first choice for demanding applications.

Features

  • Compact metal enclosure with DIN-rail mount
  • Uninterruptible power supply (UPS) function
  • For use with 24V lead-acid batteries
  • Constant output voltage
  • 96% efficiency during battery operation
  • 98% efficiency during pass-through operation
  • Protection against: short circuit, reverse polarity, overload, deepdischarge protection
Technical specifications
Number of outputs 1
Output current 10 A
Output voltage DC 24 VDC
Input voltage AC 24-28,5 VDC
Power 240 W
efficiency 96 %
Length 115 mm
Width 48 mm
Height 125 mm
min. operating temperature 0 °C
max. operating temperature 60 °C
Logistics
Country of origin CN
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes