WPI-0302M20 | TTAF
Cable connector, 3 pole, straight, 2.5 mm², cable Ø 5.5 to 8.5 mm, IP68, WPI-0302M20
Order No.: 06N3676
EAN: 4099889875119
MPN:
WPI-0302M20
Unit Price (€ / pc.)
4.3911 € *
Available: 391 pcs.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
3.8556 €
100 pcs.
3.3915 €
250 pcs.
3.2606 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Field assembly connectors, type TTAF WP.
3-pole IP 68 cable connectors for indoor and outdoor applications; Voltage: 250 VAC. Rated current: max. 16 A. Cable diameter: 6.0 to 10 mm. Insulation: 500 Mohm on 500 VDC. Operating temperatures: - 40 °C to +85 °C. Material: PA66.
Technical attributes (type, version): WPI-0302M15/S1, straight connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable connector | |
| Pin number | 3 pole | |
| Design | straight | |
| Connection | screw connection | |
| Cable cross-section | 2.5 mm² | |
| Cable diameter | 5.5 to 8.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP68 | |
| Rated voltage IEC | 250 V | |
| Rated current IEC | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |