WPI-0602M25 | TTAF
Cable connector, 6 pole, straight, 0.75-4.0 mm², cable Ø 10 to 14 mm, IP68, WPI-0602M25
Order No.: 06N3913
EAN: 4099889875140
MPN:
WPI-0602M25
Unit Price (€ / pc.)
16.1126 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.9821 €
50 pcs.
13.7802 €
100 pcs.
12.5426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, WPF-0400M25, TTAF
Screw connection field assembly connector panel type.
Technical specifications
Connection | Schraubanschluss | |
Version | Kabelverbinder | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 10 bis 14 mm | |
Cable cross-section | 0,75-4,0 mm² | |
Rated voltage IEC | 250 V | |
Rated current IEC | 25 A | |
Pin number | 6-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |