WPK-0302M6 | TTAF
Cable connector, 3 pole, straight, 0.5-1.5 mm², cable Ø 5.5 to 8.5 mm, IP68, WPK-0302M6
Order No.: 06N3911
EAN: 4099889875133
MPN:
WPK-0302M6
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
5.117 € *
Available: 16 pcs.
Leadtime: On Request **
Cable connector, WPP-0400M25, TTAF
Screw connection field assembly connector panel type.
Technical specifications
Connection | Klemmanschluss | |
Version | Kabelverbinder | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 5,5 bis 8,5 mm | |
Cable cross-section | 0,5-1,5 mm² | |
Rated voltage IEC | 250 V | |
Rated current IEC | 6 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |