WPF-0200M35 | TTAF

Jack, 2 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPF-0200M35

Order No.: 06N3901
EAN: 4099889860962
MPN:
WPF-0200M35
TTAF
WPF-0200M35 TTAF Device Connectors
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0464 €

Jack, WPF-0200M35, TTAF

2 pin pluggable screw connection field assembly, female cable type.

Features

  • Seal material: Silicone
  • Degree of protection: IP68
  • Contact material: Brass, nickel-plated
Technical specifications
Connection screw connection
Version jack
Design straight
Colour black
Cable diameter 5.5 to 8.5 mm
Cable cross-section 0.5-2.5 mm²
Assembly cable assembly
Rated voltage IEC 300 V
Rated voltage UL/CSA 300 V
Rated current IEC 35 A
Rated current UL/CSA 35 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 2 pole
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin TR
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes