WPF-0400M25 | TTAF
Jack, 4 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPF-0400M25
Order No.: 06N3907
EAN: 4099889861020
MPN:
WPF-0400M25
Unit Price (€ / pc.)
3.9627 € *
Available: 89 pcs.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack, WPF-0400M25, TTAF
2 pin pluggable screw connection field assembly, female cable type.
Features
- Seal material: Silicone
- Degree of protection: IP68
- Contact material: Brass, nickel-plated
Technical specifications
Connection | screw connection | |
Version | jack | |
Design | straight | |
Colour | black | |
Cable diameter | 5.5 to 8.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 300 V | |
Rated voltage UL/CSA | 300 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 25 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 4 pole | |
Fuse holder present | No | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |