WPM-0200M35 | TTAF
Plug, 2 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPM-0200M35
Order No.: 06N3900
EAN: 4099889860955
MPN:
WPM-0200M35
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Plug, WPM-0200M35, TTAF
2 pin pluggable screw connection field assembly, male cable type.
Features
- Seal material: Silicone
- Degree of protection: IP68
- Contact material: Brass, nickel-plated
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
Cable diameter | 5,5 bis 8,5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 300 V | |
Rated voltage UL/CSA | 300 V | |
Rated current IEC | 35 A | |
Rated current UL/CSA | 35 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2-polig | |
Fuse holder present | No | |
Pin temperature | 85 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |