WPP-0300M25 | TTAF

Plug, 3 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPP-0300M25

Order No.: 06N3905
EAN: 4099889861006
MPN:
WPP-0300M25
WPP-0300M25 TTAF Device Connectors
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
452.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.522 €

Plug, WPP-0300M25, TTAF

3 Pin pluggable screw connection field assembly connector.

Features

  • Mold material: PA6
  • Degree of protection: IP68
  • Seal material: Silicone
Technical specifications
Connection Schraubanschluss
Version Stecker
Design gerade
Colour schwarz
Cable diameter 5,5 bis 8,5 mm
Cable cross-section 0,5-2,5 mm²
Assembly Kabelmontage
Rated voltage IEC 300 V
Rated voltage UL/CSA 300 V
Rated current IEC 25 A
Rated current UL/CSA 25 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3-polig
Fuse holder present No
Pin temperature 85 °C
Logistics
Country of origin TR
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes