WPP-0400M25 | TTAF
Plug, 4 pole, cable assembly, screw connection, 0.5-2.5 mm², black, WPP-0400M25
Order No.: 06N3908
EAN: 4099889861037
MPN:
WPP-0400M25
Unit Price (€ / pc.)
7.2828 € *
Available: 73 pcs.
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
5 pcs.
6.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, WPP-0400M25, TTAF
2 pin pluggable screw connection field assembly, male cable type.
Features
- Seal material: Silicone
- Degree of protection: IP68
- Contact material: Brass, nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.5-2.5 mm² | |
| Cable diameter | 5.5 to 8.5 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 300 V | |
| Rated voltage UL/CSA | 300 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 25 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |