4206-001LF | Tusonix

EMI filter, 25 A, 500 VDC, 4206-001LF

Order No.: 72D266
EAN: 4099889077698
MPN:
4206-001LF
Suppressor filter 10A 500V 3000pF 4206-001LF
4206-001LF Tusonix Interference suppression filter
Image may differ
Unit Price (€ / pc.)
11.662 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
116.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.662 €

EMI filter, 4206-001LF, TUSONIX

The 4206-001LF is a feed through filter. This product includes press-in, solder-in, and a range of both English and metric threaded bushing products.

Features

  • High Preformance
  • Ultra-Miniature Size
  • Wide Range of Products
  • Competivley Priced
Technical specifications
Ausführung EMI Filter
Bemessungsspannung 500 VDC
integrierter Schalter No
Kapazität X|Y 3000 pF
max. Temperatur 125 °C
min. Temperatur -55 °C
Mit Sicherung No
Nennstrom 25 A
Logistics
Ursprungsland MX
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes