500.009 6,35MM | TWK-ELEKTRONIK
Cardan coupling, for 6.35 mm shafts, 500.009 6,35MM
Order No.: 20H616
EAN: 4099889347371
MPN:
500.009 6,35MM
Abgekündigt
Unit Price (€ / pc.)
11.1503 € *
Available: 19 pcs.
Leadtime: On Request **
Universal joints for shafts, type 500.009.
Insulated. Center ring made of thermally stable nylon. With two bushings in bearing bolts staggered by 90°. Shaft fastening in the bushing by means of two stud screws which are offset by 120°.
Technical attributes (type, shaft diameter (SD)): 500.009, SD 6.35 mm
Technical specifications
Suitable for | 6,35 mm Achsen | |
Product type | Kardankupplung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |