SED 1438A/6,35 | TWK-ELEKTRONIK
Bellows coupling, for 6.35 mm shafts, SED 1438A/6,35
Order No.: 20H6062
EAN: 4099889347364
MPN:
SED 1438A/6,35
Unit Price (€ / pc.)
104.4582 € *
Available: 0 pcs.
Leadtime: On Request **
Bellows-type couplings for shafts, type SED.
Precision miniature design. Also for combinations with servo-drive motors etc. Highly flexible nickel version. Absolutely without play; Shaft retainers: hexagon socket screws. Shaft connection: same diameter on both ends. Continuous torque max.: 1.0/2.0/3.0/8.0 N/cm. Static radial offset max.: 0.19/0.4/0.54/0.72 mm. Static angular offset max.: 10.0/14.0/15.0/16.0 mm.
Technical attributes (type, for shaft diameter (SD), length (A), diameter (B)): 1438 A, SD 6.35 mm, A 23.6, B 12 mm
Technical specifications
Suitable for | 6,35 mm Achsen | |
Accessory Type | Faltenbalgkupplunge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |