PMR 411 | TWK-ELEKTRONIK

Rotary position encoder, PMR 411, 4.0 kohm, 0.5 W, 95°

Order No.: 75E420
EAN: 4099889455717
MPN:
PMR 411
Series: PMR 411
PMR 411 TWK-ELEKTRONIK Motion Sensors
Image may differ
Unit Price (€ / pc.)
46.1958 € *
Available: 67 pcs.
Leadtime: 1 Week **
Total Price:
46.20 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1958 €
5 pcs.
43.2327 €
15 pcs.
42.1617 €
50 pcs.
39.5318 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary position encoder, PMR 411, TWK-ELEKTRONIK

With integrated reset spring, sealed housing. Resistant against oils, fuels, splash water, and defrosting agents (IP 65).

Connecting cable: approx. 280 mm.

Measuring range: 95°. Mechanical stop at 125°.

Resistance: 4.0 kohm.

Linearity: 1.5 %.

Operating temperatures: - 40 to +125 °C. Rating: 0.5 W.

Type: PMR 403, rotary position encoder.

Technical specifications
Länge 39.2 mm
Produkt-Art Dreh Positionsgeber
Logistics
Ursprungsland FR
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes