RP 13-100/0,5LI 10KOHM | TWK-ELEKTRONIK

Potentiometric displacement transducer, 60 V, RP 13-100/0,5LI 10KOHM

Order No.: 75E314
EAN: 4099889455670
MPN:
RP 13-100/0,5LI 10KOHM
RP 13-100/0,5LI 10KOHM TWK-ELEKTRONIK Motion Sensors
Image may differ
Unit Price (€ / pc.)
170.408 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.408 €

Technical attributes (type, resistance, measuring stroke): RP13-100, 10K, 100 mm

Technical specifications
Anschluss Drahtanschluss
Länge 82.8 mm
Produkt-Art Potentiometrischer Wegaufnehmer
Spannung 60 V
Logistics
Ursprungsland FR
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes