RP 13-25/0,5LI 4,7KOHM | TWK-ELEKTRONIK

Potentiometric displacement transducer, 20 V, RP 13-25/0,5LI 4,7KOHM

Order No.: 75E310
EAN: 4099889455663
MPN:
RP 13-25/0,5LI 4,7KOHM
RP 13-25/0,5LI 4,7KOHM TWK-ELEKTRONIK Motion Sensors
Image may differ
Unit Price (€ / pc.)
691.0925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
691.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
691.0925 €

Technical attributes (type, resistance, measuring stroke): RP13-025, 4K7, 25 mm

Technical specifications
Anschluss Drahtanschluss
Länge 82.8 mm
Produkt-Art Potentiometrischer Wegaufnehmer
Spannung 20 V
Logistics
Ursprungsland FR
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes