VP 12 10K | TWK-ELEKTRONIK

Rotary position encoder, VP 12, 10K, 0.2 W, 360°

Order No.: 75E410
EAN: 4099889455700
MPN:
VP 12 10K
Series: VP 12
VP 12 10K TWK-ELEKTRONIK Motion Sensors
Image may differ
Unit Price (€ / pc.)
53.1216 € *
Available: 55 pcs.
Leadtime: 8 Weeks **
Total Price:
53.12 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1216 €
5 pcs.
49.9443 €
15 pcs.
48.0284 €
50 pcs.
45.8983 €
150 pcs.
43.9943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary position encoder, VP 12 10K, TWK-ELEKTRONIK

Virtually infinite resolution; Linearity: 2.0 %. Tolerance: ±20 %. Rating: 0.2 W (up to +55 °C). Wiper current: max. 1.0 mA. Dielectric strength: 500 V/1.0 min. Insulation resistance: greater than 1000 Mohm. Operating temperatures: -55 to +105 °C. Temperature coefficient: ±400. Electrical turning angle: 324° (±5°). Mechanical turning angle: 360° travel without stop. Design: plastic housing, 3.0 mm metal shaft, M6 x 0.75 center mounting stud, solder pins.

Type: 10K

Technical specifications
Länge 42 mm
Produkt-Art Dreh Positionsgeber
Logistics
Ursprungsland JP
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes