VP 12 5K0 | TWK-ELEKTRONIK
Rotary position encoder, VP 12, 5K0, 0.2 W, 360°
Unit Price (€ / pc.)
40.4005 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
40.40 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4005 €
5 pcs.
37.9729 €
15 pcs.
36.5092 €
50 pcs.
34.9027 €
150 pcs.
33.4509 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary position encoder, VP 12 5K0, TWK-ELEKTRONIK
Virtually infinite resolution; Linearity: 2.0 %. Tolerance: ±20 %. Rating: 0.2 W (up to +55 °C). Wiper current: max. 1.0 mA. Dielectric strength: 500 V/1.0 min. Insulation resistance: greater than 1000 Mohm. Operating temperatures: -55 to +105 °C. Temperature coefficient: ±400. Electrical turning angle: 324° (±5°). Mechanical turning angle: 360° travel without stop. Design: plastic housing, 3.0 mm metal shaft, M6 x 0.75 center mounting stud, solder pins.
Type: 5K0
Technical specifications
Länge | 42 mm | |
Produkt-Art | Dreh Positionsgeber |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |