POWER PISTOL KARTUSCHENPISTOLE | UHU
Injection gun for adhesives and sealants, POWER PISTOL KARTUSCHENPISTOLE
Order No.: 19L3138
EAN: 4026700485004
MPN:
POWER PISTOL KARTUSCHENPISTOLE
48500
Unit Price (€ / pc.)
24.4188 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
5 pcs.
22.9551 €
15 pcs.
22.0864 €
50 pcs.
21.0987 €
150 pcs.
20.2181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cartridge presses, type UHU Power Pistol.
Robust cartridge gun for all standard adhesives and sealants, with direct-stop system, no dripping of the adhesive/sealant. Material application stops immediately when the trigger is released. Can be turned by 360°, ideal for applications in corners and recesses, the robust metal parts ensure a long tool life.
Type: Power Pistol, cartridge press
Technical specifications
Suitable for | Kleb- und Dichtstoffe | |
Accessory Type | Kartuschenpresse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84242000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |