KELBEPATRONEN TRANSP. 200G | UHU
Adhesive cartridges, 200 g, transparent for LT 110, KELBEPATRONEN TRANSP. 200G
Order No.: 13L1462
EAN: 4026700486575
MPN:
KELBEPATRONEN TRANSP. 200G
48630
Unit Price (€ / pc.)
10.5553 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.3058 €
50 pcs.
8.6632 €
150 pcs.
8.2824 €
500 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive cartridges for LT 110.
Glue compatible materials: metal, wood, polycarbonate, polystyrene, PVC, polymethacrylate, ABS, concrete, paper, cardboard, fabrics, ceramic, leather, EPS, glass. Melting point: 110 °C. Consistency: solid/elastic. Base: EVA copolymerisate. Shape: oval. Thermal resistance: all types 40 - 50 °C.
Type: 48630.8, adhesive cartridges 200 g, transparent
Technical specifications
Version | Klebepatronen, 200 g, transparent | |
Suitable for | LT 110 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |