PANNENBAND 19MM X 5M | UHU
Repair tape, 19 mm, polypropylene foil, black, 5 m, PANNENBAND 19MM X 5M
Order No.: 14L1040
EAN: 4026700468052
MPN:
PANNENBAND 19MM X 5M
46805
Unit Price (€ / pc.)
17.3145 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
10 pcs.
15.2439 €
50 pcs.
14.2086 €
150 pcs.
13.5779 €
500 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-welding repair tapes, type UHU repai All Pannenband.
Resistant to tearing and impact, water-proof, insulating. Ideal for automotive application, e.g. for repairing radiator and motor tubing, ignition cables, electrical cables and connectors. Also suitable for applications in the building and construction sector, and for sealing water hoses and pipes; Elongation at fracture: 800 %. Tensile strength: min. 2.5 N/mm². Dielectric strength: 42 kV/mm. Thermal resistance: –40 to +90 °C. Length: 5.0 m. Width: 19 mm.
Type: 46805, Repair All Pannenband
Technical specifications
Width | 19 mm | |
Colour | schwarz | |
Length | 5 m | |
Material | Polypropylenfolie | |
max. operating temperature | 90 °C | |
Product type | Reparaturband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |