ALLESKLEBER EXTRA 31G | UHU
Universal adhesive 31 g tube, UHU ALLESKLEBER EXTRA 31G
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: On Request **
Adhesive, ALLESKLEBER EXTRA 31G, UHU
The ALLESKLEBER EXTRA 31G is a unique, gel-like synthetic resin adhesive for fast and crystal-clear adhesive bonds. The gel formula allows drip-free, clean gluing and is ideal for use on vertical surfaces.
Features
- Dries quickly
- No paper curl
Technical specifications
Version | Alleskleber | |
Contents | 31 g | |
Container | Tube | |
Viscosity | 90 Pa∙s | |
Suitable for | Gummi, Kunststoffe, Glas | |
Colour | farblos |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|