BLITZSCHNELL PINSELFLASCHE 5G | UHU
Super glue 5 g bottle, UHU BLITZSCHNELL PINSELFLASCHE 5G
Unit Price (€ / pc.)
10.0436 € *
Available: 13 pcs.
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
8.8417 €
50 pcs.
8.2348 €
150 pcs.
7.8659 €
500 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Superglue, type Uhu blitzschnell Pinsel
Crystal-clear 1C glue in a brush bottle. Ideal for hard and strong bonding to surfaces, smooth edges of solid materials, or semi-porous materials. Seepage-proof
Heat resistance of the fully hardened glue: up to +80 °C
Quantity: 5 g brush bottle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | instant adhesive | |
| Contents | 5 g | |
| Container | bottle | |
| Viscosity | 175 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |