DER ALLESKLEBER 35G | UHU
Universal adhesive 35 g tube, UHU DER ALLESKLEBER 35G
Unit Price (€ / pc.)
3.7723 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4034 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, DER ALLESKLEBER 35G, UHU
The DER ALLESKLEBER 35G is the proven liquid synthetic resin adhesive for fast and crystal-clear adhesive bonds. Suitable for all kinds of bonding in the home, office, model making, crafts, school, etc. Glues various materials quickly and permanently. After application, the adhesive remains short-term post-correctable and does not cause paper curling.
Technical specifications
Version | Alleskleber | |
Contents | 35 g | |
Container | Tube | |
Viscosity | 3 Pa∙s | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Colour | farblos |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|