KONTAKTGEL 120G | UHU
Drip-free adhesive 120 g tube, UHU KONTAKTGEL 120G
Unit Price (€ / pc.)
10.7814 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7814 €
10 pcs.
9.4843 €
50 pcs.
8.8417 €
150 pcs.
8.4490 €
500 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesives, type UHU Kontakt Kraftkleber
Resists water, diluted acids, caustic solutions and alcohol
Thermal resistance: - 15 to +70 °C. Suited for bonding wood, metal, rubber, leather, and cork, textiles, felt, soft foam, plastic panels, hard PVC and other plastic materials.
Quantity: 120 g tube
Technical specifications
Version | Tropffreier Kleber | |
Container | Tube | |
Colour | gelb | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Contents | 120 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |