KONTAKTGEL 640G | UHU
Drip-free adhesive 640 g can, UHU KONTAKTGEL 640G
Unit Price (€ / pc.)
25.1209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1209 €
5 pcs.
23.6096 €
15 pcs.
22.7052 €
50 pcs.
21.7056 €
150 pcs.
20.7893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesives, type UHU Kontakt Kraftkleber
Resists water, diluted acids, caustic solutions and alcohol
Thermal resistance: - 15 to +70 °C. Suited for bonding wood, metal, rubber, leather, and cork, textiles, felt, soft foam, plastic panels, hard PVC and other plastic materials.
Quantity: 640 g can
Technical specifications
Version | Tropffreier Kleber | |
Container | Dose | |
Colour | gelb | |
Suitable for | Metalle, Kunststoffe, Gummi, Keramik | |
Contents | 640 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |