PLAST SPEZIAL 30G | UHU
Special adhesive 30 g bottle, UHU PLAST SPEZIAL 30G
Unit Price (€ / pc.)
7.9135 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
6.9496 €
100 pcs.
6.1047 €
250 pcs.
5.8667 €
1000 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, PLAST SPEZIAL 30G, UHU
The PLAST SPEZIAL 30G is a special adhesive for bonding polystyrene parts and a variety of other plastics in model making. The very fine metal needle allows economical and precise application of adhesive, even in hard-to-reach places. A very thin-bodied adhesive that forms a viscoplastic, crystal-clear adhesive film.
Technical specifications
Version | Spezialkleber | |
Container | Flasche | |
Colour | farblos | |
Contents | 30 g | |
Viscosity | 50 mPa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|